
IMC1812ER1R0K | |
|---|---|
DigiKey Part Number | 541-1593-2-ND - Tape & Reel (TR) 541-1593-1-ND - Cut Tape (CT) 541-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER1R0K |
Description | FIXED IND 1UH 450MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER1R0K Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84200 € | 8,42 € |
| 100 | 0,69270 € | 69,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59266 € | 296,33 € |
| 1 000 | 0,55885 € | 558,85 € |
| 1 500 | 0,54001 € | 810,01 € |
| 2 500 | 0,51718 € | 1 292,95 € |
| 3 500 | 0,50269 € | 1 759,41 € |
| 5 000 | 0,48778 € | 2 438,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

