56 nH Unshielded Wirewound Inductor 470 mA 330mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 nH Unshielded Wirewound Inductor 470 mA 330mOhm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EB56NM

DigiKey Part Number
IMC1210EB56NM-ND
Manufacturer
Manufacturer Product Number
IMC1210EB56NM
Description
FIXED IND 56NH 470MA 330 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 470 mA 330mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,59550 €297,75 €
Manufacturers Standard Package
Unit Price without VAT:0,59550 €
Unit Price with VAT:0,71460 €