Direct
Similar
Similar

IMC0805ER39NJ01 | |
|---|---|
DigiKey Part Number | IMC0805ER39NJ01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ER39NJ01 |
Description | FIXED IND 39NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRW0805WJ39NGG001E | Johanson Technology Inc. | 0 | 712-LRW0805WJ39NGG001ETR-ND | 0,06255 € | Direct |
| CE201210-39NJ | Bourns Inc. | 17 160 | 118-CE201210-39NJCT-ND | 0,11000 € | Similar |
| CW201212-39NJ | Bourns Inc. | 4 160 | CW201212-39NJCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10176 € | 203,52 € |
| Unit Price without VAT: | 0,10176 € |
|---|---|
| Unit Price with VAT: | 0,12211 € |




