


ILHB1206ER750V | |
|---|---|
DigiKey Part Number | 541-2307-2-ND - Tape & Reel (TR) 541-2307-1-ND - Cut Tape (CT) 541-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER750V |
Description | FERRITE BEAD 75 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER750V Models |
Category | Current Rating (Max) 3A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08860 € | 8,86 € |
| 250 | 0,07584 € | 18,96 € |
| 500 | 0,06704 € | 33,52 € |
| 1 000 | 0,05887 € | 58,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04575 € | 137,25 € |
| 6 000 | 0,04143 € | 248,58 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

