Similar

ILHB0805ER300V | |
|---|---|
DigiKey Part Number | 541-4366-2-ND - Tape & Reel (TR) 541-4366-1-ND - Cut Tape (CT) 541-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER300V |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER300V Models |
Category | Current Rating (Max) 6A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBM1V2012-300-R | Eaton - Electronics Division | 8 763 | 283-MFBM1V2012-300-RCT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,03956 € | 9,89 € |
| 500 | 0,03516 € | 17,58 € |
| 1 000 | 0,03107 € | 31,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02414 € | 96,56 € |
| 8 000 | 0,02081 € | 166,48 € |
| 12 000 | 0,02019 € | 242,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |












