
| ILBB0805ER800V | |
|---|---|
| DigiKey Part Number | 541-ILBB0805ER800VTR-ND - Tape & Reel (TR) 541-ILBB0805ER800VCT-ND - Cut Tape (CT) 541-ILBB0805ER800VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ILBB0805ER800V | 
| Description | FERRITE BEAD 80 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ILBB0805ER800V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 80 Ohms @ 100 MHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 150mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02010 € | 80,40 € | 
| 8 000 | 0,01739 € | 139,12 € | 
| 12 000 | 0,01607 € | 192,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05500 € | 0,55 € | 
| 25 | 0,04800 € | 1,20 € | 
| 50 | 0,04300 € | 2,15 € | 
| 100 | 0,03860 € | 3,86 € | 
| 250 | 0,03324 € | 8,31 € | 
| 500 | 0,02956 € | 14,78 € | 
| 1 000 | 0,02616 € | 26,16 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05400 € | 0,54 € | 
| 25 | 0,04680 € | 1,17 € | 
| 50 | 0,04220 € | 2,11 € | 
| 100 | 0,03780 € | 3,78 € | 
| 250 | 0,03256 € | 8,14 € | 
| 500 | 0,02898 € | 14,49 € | 
| 1 000 | 0,02565 € | 25,65 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France