


ILB1206ER801V | |
|---|---|
DigiKey Part Number | 541-2603-2-ND - Tape & Reel (TR) 541-2603-1-ND - Cut Tape (CT) 541-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER801V |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07200 € | 7,20 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05470 € | 27,35 € |
| 1 000 | 0,04814 € | 48,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03868 € | 116,04 € |
| 6 000 | 0,03354 € | 201,24 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

