


| ILB1206ER260V | |
|---|---|
| DigiKey Part Number | 541-ILB1206ER260VTR-ND - Tape & Reel (TR) 541-ILB1206ER260VCT-ND - Cut Tape (CT) 541-ILB1206ER260VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ILB1206ER260V | 
| Description | FERRITE BEAD 26 OHM 1206 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 50mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ILB1206ER260V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 26 Ohms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 50mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 1206 (3216 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.051" (1.30mm) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,09600 € | 0,96 € | 
| 25 | 0,08280 € | 2,07 € | 
| 50 | 0,07440 € | 3,72 € | 
| 100 | 0,06660 € | 6,66 € | 
| 250 | 0,05712 € | 14,28 € | 
| 500 | 0,05062 € | 25,31 € | 
| 1 000 | 0,04457 € | 44,57 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03658 € | 109,74 € | 
| 6 000 | 0,03146 € | 188,76 € | 
| 9 000 | 0,03129 € | 281,61 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,16800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France