


IHTH0750IZEB6R8M5A | |
|---|---|
DigiKey Part Number | IHTH0750IZEB6R8M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEB6R8M5A |
Description | FIXED IND 6.8UH 24.5A 4.18 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 24.5 A 4.18mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEB6R8M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.18mOhm Max |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.755" Dia (19.18mm) |
Current - Saturation (Isat) 22A | Height - Seated (Max) 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,71800 € | 37,18 € |
| 25 | 3,36040 € | 84,01 € |
| 50 | 3,11160 € | 155,58 € |
| 100 | 2,88060 € | 288,06 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,74800 € |

