
IHSM4825ER2R2L | |
|---|---|
DigiKey Part Number | 541-1553-2-ND - Tape & Reel (TR) 541-1553-1-ND - Cut Tape (CT) 541-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM4825ER2R2L |
Description | FIXED IND 2.2UH 5.7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 5.7 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM4825ER2R2L Models |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,75800 € | 27,58 € |
| 100 | 2,26800 € | 226,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,10560 € | 1 579,20 € |
| 1 500 | 1,99408 € | 2 991,12 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,03200 € |

