


IHLP7575GZER330M51 | |
|---|---|
DigiKey Part Number | 541-IHLP7575GZER330M51TR-ND - Tape & Reel (TR) 541-IHLP7575GZER330M51CT-ND - Cut Tape (CT) 541-IHLP7575GZER330M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER330M51 |
Description | FIXED IND 33UH 10.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 10.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER330M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 4.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.752" L x 0.750" W (19.10mm x 19.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,65400 € | 36,54 € |
| 100 | 3,00540 € | 300,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,77960 € | 555,92 € |
| 400 | 2,62140 € | 1 048,56 € |
| 600 | 2,53317 € | 1 519,90 € |
| 1 000 | 2,42635 € | 2 426,35 € |
| 1 400 | 2,39778 € | 3 356,89 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,32800 € |

