New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZEKR47M51

DigiKey Part Number
541-IHLP6767GZEKR47M51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP6767GZEKR47M51
Description
FIXED IND 470NH 65A 0.95MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
76A
Shielding
Shielded
DC Resistance (DCR)
0.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52.3MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,91252 €478,13 €
Manufacturers Standard Package
Unit Price without VAT:1,91252 €
Unit Price with VAT:2,29502 €