MFR Recommended


IHLP6767DZERR82M01 | |
|---|---|
DigiKey Part Number | IHLP6767DZERR82M01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZERR82M01 |
Description | FIXED IND 820NH 38.5A 2.28 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 38.5 A 2.28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZERR82M01 Models |
Category | Current - Saturation (Isat) 51A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.28mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767DZEKR82M01 | Vishay Dale | 0 | 541-IHLP6767DZEKR82M01TR-ND | 1,66235 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72980 € | 432,45 € |
| Unit Price without VAT: | 1,72980 € |
|---|---|
| Unit Price with VAT: | 2,07576 € |


