MFR Recommended
MFR Recommended
Similar


IHLP4040DZER5R6M5A | |
|---|---|
DigiKey Part Number | IHLP4040DZER5R6M5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER5R6M5A |
Description | FIXED IND 5.6UH 9.3A 17.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 9.3 A 17.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER5R6M5A Models |
Category | DC Resistance (DCR) 17.6mOhm Max |
Mfr | Frequency - Self Resonant 16.3MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEE5R6M5A | Vishay Dale | 0 | 541-IHLP4040DZEE5R6M5ATR-ND | 0,61757 € | MFR Recommended |
| IHLP4040DZEK5R6M5A | Vishay Dale | 0 | 541-IHLP4040DZEK5R6M5ATR-ND | 0,61208 € | MFR Recommended |
| HCM1A1104V2-5R6-R | Eaton - Electronics Division | 0 | 283-HCM1A1104V2-5R6-RTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67888 € | 339,44 € |
| Unit Price without VAT: | 0,67888 € |
|---|---|
| Unit Price with VAT: | 0,81466 € |



