22 µH Shielded Molded Inductor 4.1 A 75.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 4.1 A 75.44mOhm Max Nonstandard

IHLP4040DZER220M8A

DigiKey Part Number
541-2277-2-ND - Tape & Reel (TR)
541-2277-1-ND - Cut Tape (CT)
541-2277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER220M8A
Description
FIXED IND 22UH 4.1A 75.44 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 4.1 A 75.44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
75.44mOhm Max
Mfr
Frequency - Self Resonant
8.3MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 180°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current - Saturation (Isat)
6.4A
Height - Seated (Max)
0.157" (4.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETQ-P4M220KVCPanasonic Industry4 426P19783CT-ND0,73000 €Similar
In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,87800 €8,78 €
250,81200 €20,30 €
500,76560 €38,28 €
1000,72180 €72,18 €
2500,66776 €166,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59966 €299,83 €
1 0000,56546 €565,46 €
1 5000,56413 €846,20 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,28400 €