MFR Recommended
Direct


IHLP3232DZERR33M11 | |
|---|---|
DigiKey Part Number | 541-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR33M11 |
Description | FIXED IND 330NH 27.5A 2.15 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 27.5 A 2.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR33M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.15mOhm Max |
Series | Frequency - Self Resonant 108MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEKR33M11 | Vishay Dale | 0 | 541-IHLP3232DZEKR33M11TR-ND | 0,56178 € | MFR Recommended |
| 0840CDMCCDS-R33MC | Sumida America Inc. | 989 | 308-0840CDMCCDS-R33MCCT-ND | 1,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63354 € | 316,77 € |
| Unit Price without VAT: | 0,63354 € |
|---|---|
| Unit Price with VAT: | 0,76025 € |



