MFR Recommended
Similar

IHLP3232DZER1R0M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER1R0M5ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER1R0M5ACT-ND - Cut Tape (CT) 541-IHLP3232DZER1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER1R0M5A |
Description | FIXED IND 1UH 19A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 19 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER1R0M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.9mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.322" L x 0.322" W (8.18mm x 8.18mm) |
Current - Saturation (Isat) 16.2A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEK1R0M5A | Vishay Dale | 0 | 541-IHLP3232DZEK1R0M5ATR-ND | 0,58623 € | MFR Recommended |
| ETQ-P4M1R0KVK | Panasonic Industry | 1 996 | P19779CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66222 € | 331,11 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |



