
IHLP3232DZEK330M11 | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEK330M11TR-ND - Tape & Reel (TR) 541-IHLP3232DZEK330M11CT-ND - Cut Tape (CT) 541-IHLP3232DZEK330M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEK330M11 |
Description | FIXED IND 33UH 3.2A 144 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.2 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZEK330M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 144mOhm Max |
Series | Frequency - Self Resonant 6.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,56178 € | 702,22 € |
| Unit Price without VAT: | 0,56178 € |
|---|---|
| Unit Price with VAT: | 0,67414 € |

