
IHLP2525CZER6R8M51 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER6R8M51TR-ND - Tape & Reel (TR) 541-IHLP2525CZER6R8M51CT-ND - Cut Tape (CT) 541-IHLP2525CZER6R8M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER6R8M51 |
Description | FIXED IND 6.8UH 4.4A 57.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.4 A 57.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER6R8M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57.6mOhm Max |
Series | Frequency - Self Resonant 19.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.682NLT | Pulse Electronics | 241 | 553-3420-1-ND | 0,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50766 € | 1 015,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,57920 € | 57,92 € |
| 1 000 | 0,47644 € | 476,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56780 € | 56,78 € |
| 1 000 | 0,48454 € | 484,54 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

