


IHLP2525CZER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP2525CZER1R0MA1CT-ND - Cut Tape (CT) 541-IHLP2525CZER1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER1R0MA1 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER1R0MA1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 22A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M1R0KVN | Panasonic Industry | 4 623 | P19769CT-ND | 0,68000 € | Similar |
| HCMA0703-1R0-R | Eaton - Electronics Division | 854 | 283-HCMA0703-1R0-RCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,62320 € | 62,32 € |
| 1 000 | 0,51262 € | 512,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47412 € | 948,24 € |
| 4 000 | 0,44714 € | 1 788,56 € |
| 6 000 | 0,43211 € | 2 592,66 € |
| 10 000 | 0,41751 € | 4 175,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

