MFR Recommended
Similar
Similar


IHLP2525BDERR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525BDERR22M01TR-ND - Tape & Reel (TR) 541-IHLP2525BDERR22M01CT-ND - Cut Tape (CT) 541-IHLP2525BDERR22M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDERR22M01 |
Description | FIXED IND 220NH 21A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDERR22M01 Models |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525BDEKR22M01 | Vishay Dale | 0 | 541-IHLP2525BDEKR22M01TR-ND | 0,48758 € | MFR Recommended |
| BMMA00060624R22MV1 | Pulse Electronics | 0 | 553-BMMA00060624R22MV1TR-ND | 0,26476 € | Similar |
| HCM0703-R22-R | Eaton - Electronics Division | 1 843 | 283-HCM0703-R22-RCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,68560 € | 68,56 € |
| 1 000 | 0,56825 € | 568,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52166 € | 1 043,32 € |
| 4 000 | 0,49199 € | 1 967,96 € |
| 6 000 | 0,47544 € | 2 852,64 € |
| 10 000 | 0,46426 € | 4 642,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |




