Parametric Equivalent

IHLP2525AHEK2R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHEK2R2M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHEK2R2M01 |
Description | FIXED IND 2.2UH 3.75A 46 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.75 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525AHER2R2MA1 | Vishay Dale | 0 | 541-IHLP2525AHER2R2MA1TR-ND | 0,53347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 0,47818 € | 1 625,81 € |
| Unit Price without VAT: | 0,47818 € |
|---|---|
| Unit Price with VAT: | 0,57382 € |


