
IHLP1616BZERR10M01 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR10M01TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR10M01CT-ND - Cut Tape (CT) 541-IHLP1616BZERR10M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR10M01 |
Description | FIXED IND 100NH 11A 5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 11 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR10M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Frequency - Self Resonant 327MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4020TA-R10Y | Bourns Inc. | 35 185 | SRP4020TA-R10YCT-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55120 € | 55,12 € |
| 1 000 | 0,45335 € | 453,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42351 € | 1 694,04 € |
| 8 000 | 0,39945 € | 3 195,60 € |
| 12 000 | 0,39308 € | 4 716,96 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

