

IHLP1616ABERR47M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABERR47M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABERR47M11CT-ND - Cut Tape (CT) 541-IHLP1616ABERR47M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR47M11 |
Description | FIXED IND 470NH 6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR47M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Frequency - Self Resonant 117MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,53530 € | 53,53 € |
| 1 000 | 0,44024 € | 440,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38400 € | 1 536,00 € |
| 8 000 | 0,36218 € | 2 897,44 € |
| 12 000 | 0,35257 € | 4 230,84 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

