
IHHP1008AZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-2675-2-ND - Tape & Reel (TR) 541-2675-1-ND - Cut Tape (CT) 541-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP1008AZER1R0M01 |
Description | FIXED IND 1UH 3.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.2 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHHP1008AZER1R0M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15210 € | 15,21 € |
| 1 000 | 0,12508 € | 125,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11176 € | 335,28 € |
| 6 000 | 0,10538 € | 632,28 € |
| 9 000 | 0,10183 € | 916,47 € |
| 15 000 | 0,09752 € | 1 462,80 € |
| 21 000 | 0,09479 € | 1 990,59 € |
| 30 000 | 0,09197 € | 2 759,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

