Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD3BH120L | |
|---|---|
DigiKey Part Number | IHD3BH120L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3BH120L |
Description | FIXED IND 12UH 4A 18 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 4 A 18mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.460" Dia x 0.900" L (11.68mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,63442 € | 500,54 € |
| Unit Price without VAT: | 2,63442 € |
|---|---|
| Unit Price with VAT: | 3,16130 € |



