
IDCP3114ER101M | |
|---|---|
DigiKey Part Number | IDCP3114ER101M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP3114ER101M |
Description | FIXED IND 100UH 510MA 480MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP3114ER101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32024 € | 320,24 € |
| Unit Price without VAT: | 0,32024 € |
|---|---|
| Unit Price with VAT: | 0,38429 € |




