
ERL0514R000FKEA500 | |
---|---|
cms-digikey-product-number | 541-ERL0514R000FKEA500TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERL0514R000FKEA500 |
cms-description | RES 14 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 14 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 000 | 0,62231 € | 3 111,55 € |
Unit Price without VAT: | 0,62231 € |
---|---|
Unit Price with VAT: | 0,74677 € |