
ERC559K3100BEEB600 | |
---|---|
cms-digikey-product-number | 541-ERC559K3100BEEB600TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERC559K3100BEEB600 |
cms-description | RES 9.31K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 9.31 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 000 | 2,49984 € | 2 499,84 € |
Unit Price without VAT: | 2,49984 € |
---|---|
Unit Price with VAT: | 2,99981 € |