Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K4000FEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC551K4000FEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K4000FEEA500 |
Description | RES 1.4K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K4000DEEA500 | Vishay Dale | 0 | 541-ERC551K4000DEEA500TR-ND | 0,95970 € | Parametric Equivalent |
| ERC551K4000DEEB500 | Vishay Dale | 0 | 541-ERC551K4000DEEB500TR-ND | 1,27301 € | Parametric Equivalent |
| ERC551K4000DEEK500 | Vishay Dale | 0 | 541-ERC551K4000DEEK500-ND | 5,24870 € | Parametric Equivalent |
| ERC551K4000FEEB500 | Vishay Dale | 0 | 541-ERC551K4000FEEB500TR-ND | 0,79333 € | Parametric Equivalent |
| ERC551K4000FEEK500 | Vishay Dale | 0 | 541-ERC551K4000FEEK500-ND | 3,02240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59588 € | 2 979,40 € |
| Unit Price without VAT: | 0,59588 € |
|---|---|
| Unit Price with VAT: | 0,71506 € |



