
| D55342K07B200DRS2 | |
|---|---|
| DigiKey Part Number | 541-D55342K07B200DRS2TR-ND - Tape & Reel (TR) 541-D55342K07B200DRS2CT-ND - Cut Tape (CT) 541-D55342K07B200DRS2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | D55342K07B200DRS2 | 
| Description | RCWPM-1206 200 1% K D55342K07B20 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Military | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
| Height - Seated (Max) | 0.025" (0.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,11000 € | 1,11 € | 
| 10 | 0,80400 € | 8,04 € | 
| 25 | 0,72760 € | 18,19 € | 
| 100 | 0,64400 € | 64,40 € | 
| 250 | 0,60416 € | 151,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,58010 € | 290,05 € | 
| 1 000 | 0,56031 € | 560,31 € | 
| 1 500 | 0,55039 € | 825,59 € | 
| 2 500 | 0,53941 € | 1 348,52 € | 
| 3 500 | 0,53299 € | 1 865,46 € | 
| 5 000 | 0,52681 € | 2 634,05 € | 
| 12 500 | 0,51352 € | 6 419,00 € | 
| Unit Price without VAT: | 1,11000 € | 
|---|---|
| Unit Price with VAT: | 1,33200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France