Parametric Equivalent

CW02C3K900JE70 | |
|---|---|
DigiKey Part Number | CW02C3K900JE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02C3K900JE70 |
Description | RES 3.9K OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C3K900JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02C3K900JS70 | Vishay Dale | 0 | CWB-3.9KTR-ND | 1,04099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96069 € | 960,69 € |
| Unit Price without VAT: | 0,96069 € |
|---|---|
| Unit Price with VAT: | 1,15283 € |


