
CW02B6R800JS70 | |
|---|---|
DigiKey Part Number | 541-CW02B6R800JS70TR-ND - Tape & Reel (TR) 541-CW02B6R800JS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B6R800JS70 |
Description | CW-2B 6.8 5% S70 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,76310 € | 76,31 € |
| 250 | 0,67476 € | 168,69 € |
| 500 | 0,61948 € | 309,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83065 € | 830,65 € |
| 2 000 | 0,77543 € | 1 550,86 € |
| 3 000 | 0,74708 € | 2 241,24 € |
| 5 000 | 0,71501 € | 3 575,05 € |
| 7 000 | 0,69590 € | 4 871,30 € |
| 10 000 | 0,67724 € | 6 772,40 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |

