
CW02B680R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B680R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B680R0JB12 |
Description | CW-2B 680 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,59800 € | 39,95 € |
| 50 | 1,44380 € | 72,19 € |
| 100 | 1,31250 € | 131,25 € |
| 300 | 1,14360 € | 343,08 € |
| 500 | 1,07872 € | 539,36 € |
| 1 000 | 1,00231 € | 1 002,31 € |
| 5 000 | 0,86635 € | 4 331,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |

