
| CW00535R00JE73 | |
|---|---|
| DigiKey Part Number | CWD-35RTR-ND - Tape & Reel (TR) CWD-35RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CW00535R00JE73 | 
| Description | RES 35 OHM 6.5W 5% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 35 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW00535R00JE73 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,41000 € | 1,41 € | 
| 10 | 0,92800 € | 9,28 € | 
| 25 | 0,79840 € | 19,96 € | 
| 50 | 0,71660 € | 35,83 € | 
| 100 | 0,64690 € | 64,69 € | 
| 250 | 0,57076 € | 142,69 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,81240 € | 406,20 € | 
| 1 000 | 0,75263 € | 752,63 € | 
| 1 500 | 0,72194 € | 1 082,91 € | 
| 2 500 | 0,68722 € | 1 718,05 € | 
| 3 500 | 0,66653 € | 2 332,86 € | 
| 5 000 | 0,64631 € | 3 231,55 € | 
| 6 000 | 0,63663 € | 3 819,78 € | 
| 12 000 | 0,60336 € | 7 240,32 € | 
| 12 500 | 0,60156 € | 7 519,50 € | 
| Unit Price without VAT: | 1,41000 € | 
|---|---|
| Unit Price with VAT: | 1,69200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France