
CW0052R000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0052R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0052R000JE12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,06540 € | 53,27 € |
| 100 | 0,99010 € | 99,01 € |
| 500 | 0,86260 € | 431,30 € |
| 1 000 | 0,82312 € | 823,12 € |
| 2 500 | 0,78142 € | 1 953,55 € |
| 5 000 | 0,75628 € | 3 781,40 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

