Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0051K200JE12HS | |
|---|---|
DigiKey Part Number | CW0051K200JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW0051K200JE12HS |
Description | RES 1.2K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K200JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0051K200JE73 | Vishay Dale | 0 | CW0051K200JE73-ND | 1,11494 € | Parametric Equivalent |
| CW0051K200JE73HS | Vishay Dale | 0 | CW0051K200JE73HS-ND | 1,37914 € | Parametric Equivalent |
| CW0051K200JS73 | Vishay Dale | 0 | CWD-1.2KTR-ND | 1,20860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,21130 € | 321,13 € |
| Unit Price without VAT: | 3,21130 € |
|---|---|
| Unit Price with VAT: | 3,85356 € |


