
CRCW25123R00JNEG | |
|---|---|
DigiKey Part Number | 541-3.0XTR-ND - Tape & Reel (TR) 541-3.0XCT-ND - Cut Tape (CT) 541-3.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R00JNEG |
Description | RES SMD 3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R00JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,05668 € | 14,17 € |
| 500 | 0,05380 € | 26,90 € |
| 1 000 | 0,04909 € | 49,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04261 € | 85,22 € |
| 4 000 | 0,03946 € | 157,84 € |
| 6 000 | 0,03879 € | 232,74 € |
| 10 000 | 0,03854 € | 385,40 € |
| 14 000 | 0,03839 € | 537,46 € |
| 20 000 | 0,03825 € | 765,00 € |
| 24 000 | 0,03774 € | 905,76 € |
| 48 000 | 0,03660 € | 1 756,80 € |
| 50 000 | 0,03571 € | 1 785,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

