
CRCW2512301RFKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW2512301RFKEGHPTR-ND - Tape & Reel (TR) 541-CRCW2512301RFKEGHPCT-ND - Cut Tape (CT) 541-CRCW2512301RFKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512301RFKEGHP |
Description | RES SMD 301 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512301RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23180 € | 57,95 € |
| 500 | 0,21722 € | 108,61 € |
| 1 000 | 0,20563 € | 205,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20034 € | 400,68 € |
| 4 000 | 0,18279 € | 731,16 € |
| 6 000 | 0,17672 € | 1 060,32 € |
| 10 000 | 0,17059 € | 1 705,90 € |
| 14 000 | 0,16879 € | 2 363,06 € |
| 20 000 | 0,16832 € | 3 366,40 € |
| 24 000 | 0,16678 € | 4 002,72 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

