
CRCW2512301KFKEG | |
|---|---|
DigiKey Part Number | 541-301KAFTR-ND - Tape & Reel (TR) 541-301KAFCT-ND - Cut Tape (CT) 541-301KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512301KFKEG |
Description | RES SMD 301K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512301KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,18964 € | 47,41 € |
| 500 | 0,05110 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03985 € | 79,70 € |
| 4 000 | 0,03763 € | 150,52 € |
| 6 000 | 0,03742 € | 224,52 € |
| 10 000 | 0,03538 € | 353,80 € |
| 14 000 | 0,03480 € | 487,20 € |
| 20 000 | 0,03466 € | 693,20 € |
| 24 000 | 0,03460 € | 830,40 € |
| 48 000 | 0,03393 € | 1 628,64 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

