
CRCW25122R20FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25122R20FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25122R20FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25122R20FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R20FKEGHP |
Description | RES SMD 2.2 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R20FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,37910 € | 37,91 € |
| 250 | 0,34616 € | 86,54 € |
| 500 | 0,32708 € | 163,54 € |
| 1 000 | 0,31188 € | 311,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28848 € | 576,96 € |
| 4 000 | 0,27921 € | 1 116,84 € |
| 6 000 | 0,27470 € | 1 648,20 € |
| 10 000 | 0,26980 € | 2 698,00 € |
| 14 000 | 0,26699 € | 3 737,86 € |
| 20 000 | 0,26433 € | 5 286,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

