
CRCW2512270RJNEG | |
|---|---|
DigiKey Part Number | 541-270XTR-ND - Tape & Reel (TR) 541-270XCT-ND - Cut Tape (CT) 541-270XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512270RJNEG |
Description | RES SMD 270 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512270RJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06296 € | 15,74 € |
| 500 | 0,05668 € | 28,34 € |
| 1 000 | 0,05171 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04620 € | 92,40 € |
| 4 000 | 0,04316 € | 172,64 € |
| 6 000 | 0,04168 € | 250,08 € |
| 10 000 | 0,04008 € | 400,80 € |
| 14 000 | 0,03917 € | 548,38 € |
| 20 000 | 0,03830 € | 766,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

