
CRCW2512261KFKEG | |
|---|---|
DigiKey Part Number | 541-261KAFTR-ND - Tape & Reel (TR) 541-261KAFCT-ND - Cut Tape (CT) 541-261KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512261KFKEG |
Description | RES SMD 261K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512261KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,05618 € | 28,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04714 € | 94,28 € |
| 4 000 | 0,04395 € | 175,80 € |
| 6 000 | 0,04192 € | 251,52 € |
| 10 000 | 0,03986 € | 398,60 € |
| 14 000 | 0,03882 € | 543,48 € |
| 20 000 | 0,03867 € | 773,40 € |
| 24 000 | 0,03771 € | 905,04 € |
| 48 000 | 0,03747 € | 1 798,56 € |
| 50 000 | 0,03746 € | 1 873,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

