Direct
Direct
Similar

CRCW251222K0JNEH | |
|---|---|
DigiKey Part Number | CRCW251222K0JNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251222K0JNEH |
Description | RES SMD 22K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222K0JNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ223U | Panasonic Industry | 17 913 | PT22KXCT-ND | 0,47000 € | Direct |
| RMCF2512JT22K0 | Stackpole Electronics Inc | 9 488 | RMCF2512JT22K0CT-ND | 0,19000 € | Direct |
| CR2512-JW-223ELF | Bourns Inc. | 0 | CR2512-JW-223ELF-ND | 0,03282 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04687 € | 187,48 € |
| Unit Price without VAT: | 0,04687 € |
|---|---|
| Unit Price with VAT: | 0,05624 € |




