
CRCW2512162KFKEG | |
|---|---|
DigiKey Part Number | 541-162KAFTR-ND - Tape & Reel (TR) 541-162KAFCT-ND - Cut Tape (CT) 541-162KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512162KFKEG |
Description | RES SMD 162K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512162KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,06098 € | 30,49 € |
| 1 000 | 0,05610 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04820 € | 96,40 € |
| 4 000 | 0,04486 € | 179,44 € |
| 6 000 | 0,04282 € | 256,92 € |
| 10 000 | 0,04076 € | 407,60 € |
| 14 000 | 0,04016 € | 562,24 € |
| 20 000 | 0,04001 € | 800,20 € |
| 24 000 | 0,03949 € | 947,76 € |
| 48 000 | 0,03829 € | 1 837,92 € |
| 50 000 | 0,03746 € | 1 873,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

