
| CRCW2512110KFKEG | |
|---|---|
| DigiKey Part Number | 541-110KAFTR-ND - Tape & Reel (TR) 541-110KAFCT-ND - Cut Tape (CT) 541-110KAFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW2512110KFKEG | 
| Description | RES SMD 110K OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW2512110KFKEG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,12000 € | 1,20 € | 
| 25 | 0,09640 € | 2,41 € | 
| 50 | 0,09200 € | 4,60 € | 
| 100 | 0,08420 € | 8,42 € | 
| 250 | 0,07052 € | 17,63 € | 
| 500 | 0,05110 € | 25,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,05997 € | 119,94 € | 
| 4 000 | 0,04828 € | 193,12 € | 
| 6 000 | 0,04356 € | 261,36 € | 
| 10 000 | 0,03986 € | 398,60 € | 
| 14 000 | 0,03927 € | 549,78 € | 
| 20 000 | 0,03912 € | 782,40 € | 
| 24 000 | 0,03860 € | 926,40 € | 
| 48 000 | 0,03792 € | 1 820,16 € | 
| 50 000 | 0,03746 € | 1 873,00 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,26400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France