CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010590RFKEF

DigiKey Part Number
541-590ACTR-ND - Tape & Reel (TR)
541-590ACCT-ND - Cut Tape (CT)
541-590ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010590RFKEF
Description
RES SMD 590 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010590RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10000 €1,00 €
250,08000 €2,00 €
500,06860 €3,43 €
1000,05940 €5,94 €
2500,05028 €12,57 €
5000,04548 €22,74 €
1 0000,04082 €40,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03220 €128,80 €
8 0000,03099 €247,92 €
12 0000,03038 €364,56 €
20 0000,03021 €604,20 €
28 0000,02966 €830,48 €
40 0000,02955 €1 182,00 €
48 0000,02951 €1 416,48 €
96 0000,02877 €2 761,92 €
100 0000,02872 €2 872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €