Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW20104R30JNTF | |
|---|---|
DigiKey Part Number | CRCW20104R30JNTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20104R30JNTF |
Description | RES SMD 4.3 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104R30JNTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20104R30JNEF | Vishay Dale | 0 | 541-4.3WCT-ND | 0,20000 € | Direct |
| AA2010FK-074R3L | YAGEO | 0 | AA2010FK-074R3L-ND | 0,06407 € | Upgrade |
| AA2010JK-074R3L | YAGEO | 0 | AA2010JK-074R3L-ND | 0,06126 € | Upgrade |
| RPC2010JT4R30 | Stackpole Electronics Inc | 0 | RPC2010JT4R30-ND | 0,07022 € | Upgrade |
| RC2010FK-074R3L | YAGEO | 0 | RC2010FK-074R3L-ND | 0,05676 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08838 € | 353,52 € |
| Unit Price without VAT: | 0,08838 € |
|---|---|
| Unit Price with VAT: | 0,10606 € |




