Similar
Similar
Similar

CRCW201038R3FKEF | |
|---|---|
DigiKey Part Number | 541-38.3ACTR-ND - Tape & Reel (TR) 541-38.3ACCT-ND - Cut Tape (CT) 541-38.3ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201038R3FKEF |
Description | RES SMD 38.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201038R3FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0738R3L | YAGEO | 0 | YAG5512TR-ND | 0,03622 € | Similar |
| ERJ-S1DF38R3U | Panasonic Industry | 0 | ERJ-S1DF38R3U-ND | 0,12589 € | Similar |
| RC2010FK-0738R3L | YAGEO | 0 | RC2010FK-0738R3L-ND | 0,03094 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05284 € | 13,21 € |
| 500 | 0,04728 € | 23,64 € |
| 1 000 | 0,04289 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03525 € | 141,00 € |
| 8 000 | 0,03313 € | 265,04 € |
| 12 000 | 0,03210 € | 385,20 € |
| 20 000 | 0,03098 € | 619,60 € |
| 28 000 | 0,03034 € | 849,52 € |
| 40 000 | 0,02974 € | 1 189,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |




