
CRCW201033R2FKEFHP | |
|---|---|
DigiKey Part Number | 541-33.2PTR-ND - Tape & Reel (TR) 541-33.2PCT-ND - Cut Tape (CT) 541-33.2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201033R2FKEFHP |
Description | RES SMD 33.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201033R2FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18340 € | 18,34 € |
| 250 | 0,16292 € | 40,73 € |
| 500 | 0,15108 € | 75,54 € |
| 1 000 | 0,14167 € | 141,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12340 € | 493,60 € |
| 8 000 | 0,11884 € | 950,72 € |
| 12 000 | 0,11662 € | 1 399,44 € |
| 20 000 | 0,11421 € | 2 284,20 € |
| 28 000 | 0,11283 € | 3 159,24 € |
| 40 000 | 0,11152 € | 4 460,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

